Mosfet Array 40V 8.3A 1.5W Surface Mount TO-252-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC4029SK4-13

DigiKey Part Number
DMC4029SK4-13DITR-ND - Tape & Reel (TR)
DMC4029SK4-13DICT-ND - Cut Tape (CT)
DMC4029SK4-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC4029SK4-13
Description
MOSFET N/P-CH 40V 8.3A TO252-4L
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 8.3A 1.5W Surface Mount TO-252-4L
Datasheet
 Datasheet
EDA/CAD Models
DMC4029SK4-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
8.3A
Rds On (Max) @ Id, Vgs
24mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.1nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
1060pF @ 20V
Power - Max
1.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.32000$8.32
10$5.18100$51.81
100$3.38170$338.17
500$2.60794$1,303.97
1,000$2.35862$2,358.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.02598$5,064.95
5,000$1.86405$9,320.25
7,500$1.78154$13,361.55
12,500$1.68886$21,110.75
17,500$1.67453$29,304.28
Manufacturers Standard Package