Mosfet Array 30V 9.4A, 6.8A 2.7W Surface Mount TO-252-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC3021LK4-13

DigiKey Part Number
DMC3021LK4-13DITR-ND - Tape & Reel (TR)
DMC3021LK4-13DICT-ND - Cut Tape (CT)
DMC3021LK4-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC3021LK4-13
Description
MOSFET N/P-CH 30V 9.4A TO252-4L
Customer Reference
Detailed Description
Mosfet Array 30V 9.4A, 6.8A 2.7W Surface Mount TO-252-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel, Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
9.4A, 6.8A
Rds On (Max) @ Id, Vgs
21mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
751pF @ 10V
Power - Max
2.7W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 37,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.02000$7.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.76413$4,410.32
5,000$1.59228$7,961.40
7,500$1.52289$11,421.68
12,500$1.43750$17,968.75
17,500$1.38902$24,307.85
25,000$1.38898$34,724.50
Manufacturers Standard Package