EGP30B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,707
Unit Price: $2.72000
Datasheet

Similar


onsemi
In Stock: 11,829
Unit Price: $3.79000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.87000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,112
Unit Price: $2.39000
Datasheet

Similar


Comchip Technology
In Stock: 2,078
Unit Price: $2.72000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,305
Unit Price: $4.86000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,295
Unit Price: $11.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 3,994
Unit Price: $1.72000
Datasheet

Similar


STMicroelectronics
In Stock: 1,325
Unit Price: $1.65000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,026
Unit Price: $6.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 514
Unit Price: $7.33000
Datasheet
1N5820
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP30B

DigiKey Part Number
EGP30BTR-ND - Tape & Reel (TR)
EGP30BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EGP30B
Description
DIODE STANDARD 100V 3A DO201AD
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
EGP30B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
95pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,500In Stock
Ships from Flip Electronics