DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

UF5401-E3/73

DigiKey Part Number
UF5401-E3/73GICT-ND - Cut Tape (CT)
UF5401-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF5401-E3/73
Description
DIODE STANDARD 100V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
UF5401-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.33000$7.33
10$4.77500$47.75
100$2.95530$295.53
500$2.59934$1,299.67
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.60790$2,607.90
2,000$2.01767$4,035.34
3,000$1.76236$5,287.08
5,000$1.65529$8,276.45
7,000$1.59187$11,143.09
10,000$1.53023$15,302.30
25,000$1.40047$35,011.75
Manufacturers Standard Package