DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

UF5401-E3/54

DigiKey Part Number
UF5401-E3/54GITR-ND - Tape & Reel (TR)
UF5401-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF5401-E3/54
Description
DIODE STANDARD 100V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,026
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.50000$6.50
10$4.31400$43.14
100$3.39730$339.73
500$2.61992$1,309.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$2.18666$3,061.32
2,800$1.95099$5,462.77
4,200$1.87288$7,866.10
7,000$1.85846$13,009.22
9,800$1.79269$17,568.36
14,000$1.72875$24,202.50
35,000$1.68036$58,812.60
Manufacturers Standard Package