DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

1N5401-E3/54

DigiKey Part Number
1N5401-E3/54GITR-ND - Tape & Reel (TR)
1N5401-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5401-E3/54
Description
DIODE STANDARD 100V 3A DO201AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,090
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.94200$19.42
100$1.81120$181.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$1.31020$1,834.28
2,800$1.05653$2,958.28
Manufacturers Standard Package