BCP69 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,577
Unit Price: $5.60000
Datasheet

Similar


onsemi
In Stock: 12,688
Unit Price: $4.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 715
Unit Price: $3.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.74331
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,574
Unit Price: $3.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 194
Unit Price: $3.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,000
Unit Price: $3.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,040
Unit Price: $4.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,656
Unit Price: $12.92000
Datasheet
FDT86106LZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP69

DigiKey Part Number
BCP69FSTR-ND - Tape & Reel (TR)
BCP69FSCT-ND - Cut Tape (CT)
BCP69FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP69
Description
TRANS PNP 20V 1.5A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1.5 A 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
BCP69 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

4,000In Stock
Ships from Flip Electronics