
BCP69-25,115 | |
---|---|
DigiKey Part Number | 1727-1571-2-ND - Tape & Reel (TR) 1727-1571-1-ND - Cut Tape (CT) 1727-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP69-25,115 |
Description | TRANS PNP 20V 2A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP69-25,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 500mA, 1V | |
Power - Max | 650 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.43700 | $24.37 |
100 | $1.54270 | $154.27 |
500 | $1.15560 | $577.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.91927 | $919.27 |
2,000 | $0.82374 | $1,647.48 |
3,000 | $0.77502 | $2,325.06 |
5,000 | $0.72022 | $3,601.10 |
7,000 | $0.68775 | $4,814.25 |
10,000 | $0.65616 | $6,561.60 |
25,000 | $0.58682 | $14,670.50 |
50,000 | $0.54396 | $27,198.00 |
100,000 | $0.51141 | $51,141.00 |