
BCP69-25,135 | |
---|---|
DigiKey Part Number | 1727-BCP69-25,135TR-ND - Tape & Reel (TR) 1727-BCP69-25,135CT-ND - Cut Tape (CT) 1727-BCP69-25,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP69-25,135 |
Description | TRANS PNP 20V 2A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 1V | |
Power - Max | 650 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.19000 | $21.90 |
100 | $1.38300 | $138.30 |
500 | $1.03262 | $516.31 |
1,000 | $0.91927 | $919.27 |
2,000 | $0.82374 | $1,647.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.74331 | $2,973.24 |
8,000 | $0.67559 | $5,404.72 |
12,000 | $0.64107 | $7,692.84 |
20,000 | $0.60227 | $12,045.40 |
28,000 | $0.57929 | $16,220.12 |
40,000 | $0.55695 | $22,278.00 |
100,000 | $0.51141 | $51,141.00 |