
NSVBCP69T1G | |
---|---|
DigiKey Part Number | NSVBCP69T1GOSTR-ND - Tape & Reel (TR) NSVBCP69T1GOSCT-ND - Cut Tape (CT) NSVBCP69T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBCP69T1G |
Description | TRANS PNP 20V 1A SOT223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 60MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBCP69T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1.5 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $2.69200 | $26.92 |
100 | $1.70900 | $170.90 |
500 | $1.28518 | $642.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.14820 | $1,148.20 |
2,000 | $1.03283 | $2,065.66 |
3,000 | $0.97396 | $2,921.88 |
5,000 | $0.90778 | $4,538.90 |
7,000 | $0.86856 | $6,079.92 |
10,000 | $0.83043 | $8,304.30 |
25,000 | $0.74671 | $18,667.75 |
50,000 | $0.69499 | $34,749.50 |
100,000 | $0.67914 | $67,914.00 |