Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74VHCT541AMX | |
|---|---|
DigiKey Part Number | 74VHCT541AMXTR-ND - Tape & Reel (TR) 74VHCT541AMXCT-ND - Cut Tape (CT) 74VHCT541AMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT541AMX |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT541AMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $6.39600 | $63.96 |
| 25 | $5.78120 | $144.53 |
| 100 | $5.10140 | $510.14 |
| 250 | $4.77704 | $1,194.26 |
| 500 | $4.60520 | $2,302.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.42054 | $4,420.54 |
| 2,000 | $4.28797 | $8,575.94 |
| 3,000 | $4.22160 | $12,664.80 |
| 5,000 | $4.14808 | $20,740.40 |
| 7,000 | $4.10510 | $28,735.70 |
| 10,000 | $4.06377 | $40,637.70 |





