Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT541ADWG

DigiKey Part Number
MC74VHCT541ADWGOS-ND
Manufacturer
Manufacturer Product Number
MC74VHCT541ADWG
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT541ADWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 2,242
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.80000$8.80
10$6.32200$63.22
38$5.47816$208.17
114$4.98623$568.43
266$4.69737$1,249.50
532$4.50714$2,397.80
1,026$4.35803$4,471.34
2,508$4.19470$10,520.31
5,016$4.09343$20,532.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.