Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHCT541D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74VHCT541D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT541D-Q100J |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT541AM | onsemi | 0 | 74VHCT541AM-ND | $0.00000 | Similar |
| 74VHCT541AMX | onsemi | 0 | 74VHCT541AMXCT-ND | $8.88000 | Similar |
| CD74HCT541M96 | Texas Instruments | 32,934 | 296-9288-1-ND | $6.58000 | Similar |
| MC74VHCT541ADWG | onsemi | 52 | MC74VHCT541ADWGOS-ND | $8.80000 | Similar |
| MC74VHCT541ADWR2G | onsemi | 0 | 488-MC74VHCT541ADWR2G-ND | $3.35010 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.80822 | $5,616.44 |




