Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT541D,118

DigiKey Part Number
1727-4058-2-ND - Tape & Reel (TR)
1727-4058-1-ND - Cut Tape (CT)
1727-4058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT541D,118
Description
IC BUFF 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT541M96Texas Instruments32,934296-9288-1-ND$0.80000Similar
MC74VHCT541ADWGonsemi52MC74VHCT541ADWGOS-ND$1.07000Similar
MC74VHCT541ADWR2Gonsemi0488-MC74VHCT541ADWR2G-ND$0.40748Similar
MC74VHCT541ADWRGonsemi1,804488-MC74VHCT541ADWRGCT-ND$0.77000Similar
SN74AHCT541DWTexas Instruments30296-26423-5-ND$0.00000Similar
In-Stock: 1,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.76200$27.62
25$2.46640$61.66
100$2.14250$214.25
250$1.98732$496.83
500$1.89358$946.79
1,000$1.82895$1,828.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.72750$3,455.00
4,000$1.67595$6,703.80
6,000$1.65012$9,900.72
10,000$1.62152$16,215.20
14,000$1.60480$22,467.20
20,000$1.58872$31,774.40
Manufacturers Standard Package