Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

74VHCT245AM | |
|---|---|
DigiKey Part Number | 74VHCT245AMFS-ND |
Manufacturer | |
Manufacturer Product Number | 74VHCT245AM |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT245AM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT245ADWG | onsemi | 256 | MC74VHCT245ADWG-ND | $9.04000 | Parametric Equivalent |
| MC74VHCT245ADWR2G | onsemi | 0 | 488-MC74VHCT245ADWR2G-ND | $3.35010 | Parametric Equivalent |
| MC74VHCT245ADWRG | onsemi | 290 | MC74VHCT245ADWRGOSCT-ND | $8.71000 | Parametric Equivalent |
| SN74AHCT245DWR | Texas Instruments | 14,075 | 296-1117-1-ND | $6.91000 | Direct |
| 74AHCT245D,118 | Nexperia USA Inc. | 1,714 | 1727-6542-1-ND | $3.95000 | Upgrade |




