
MC74VHCT245ADWG | |
|---|---|
DigiKey Part Number | MC74VHCT245ADWG-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHCT245ADWG |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT245ADWG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $6.52800 | $65.28 |
| 38 | $5.65763 | $214.99 |
| 114 | $5.15140 | $587.26 |
| 266 | $4.85470 | $1,291.35 |
| 532 | $4.65921 | $2,478.70 |
| 1,026 | $4.50596 | $4,623.11 |
| 2,508 | $4.33805 | $10,879.83 |
| 5,016 | $4.23397 | $21,237.59 |

