
74AHCT245D,118 | |
|---|---|
DigiKey Part Number | 1727-6542-2-ND - Tape & Reel (TR) 1727-6542-1-ND - Cut Tape (CT) 1727-6542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT245D,118 |
Description | IC TXRX 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT245M96 | Texas Instruments | 1,047 | 296-14553-1-ND | $7.07000 | Similar |
| MC74VHCT245ADWG | onsemi | 256 | MC74VHCT245ADWG-ND | $5.65763 | Similar |
| MC74VHCT245ADWR2G | onsemi | 0 | 488-MC74VHCT245ADWR2G-ND | $3.35010 | Similar |
| MC74VHCT245ADWRG | onsemi | 290 | MC74VHCT245ADWRGOSCT-ND | $8.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.77100 | $27.71 |
| 25 | $2.46960 | $61.74 |
| 100 | $2.14500 | $214.50 |
| 250 | $1.98960 | $497.40 |
| 500 | $1.89604 | $948.02 |
| 1,000 | $1.83150 | $1,831.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.75546 | $3,510.92 |
| 4,000 | $1.70323 | $6,812.92 |
| 6,000 | $1.67705 | $10,062.30 |
| 10,000 | $1.64807 | $16,480.70 |
| 14,000 | $1.63112 | $22,835.68 |
| 20,000 | $1.61483 | $32,296.60 |

