
74VHCT245D,118 | |
|---|---|
DigiKey Part Number | 1727-74VHCT245D,118TR-ND - Tape & Reel (TR) 1727-74VHCT245D,118CT-ND - Cut Tape (CT) 1727-74VHCT245D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT245D,118 |
Description | IC TXRX 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT245M96 | Texas Instruments | 897 | 296-14553-1-ND | $7.07000 | Similar |
| MC74VHCT245ADWG | onsemi | 256 | MC74VHCT245ADWG-ND | $5.65763 | Similar |
| MC74VHCT245ADWR2G | onsemi | 0 | 488-MC74VHCT245ADWR2G-ND | $3.35010 | Similar |
| MC74VHCT245ADWRG | onsemi | 290 | MC74VHCT245ADWRGOSCT-ND | $8.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.42800 | $34.28 |
| 25 | $3.07160 | $76.79 |
| 100 | $2.67530 | $267.53 |
| 250 | $2.48684 | $621.71 |
| 500 | $2.37338 | $1,186.69 |
| 1,000 | $2.27982 | $2,279.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.03211 | $4,064.22 |
| 4,000 | $1.97283 | $7,891.32 |
| 6,000 | $1.94315 | $11,658.90 |
| 10,000 | $1.91027 | $19,102.70 |
| 14,000 | $1.89106 | $26,474.84 |
| 20,000 | $1.87256 | $37,451.20 |

