74VHC86MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6,857
Unit Price: $2.88000
Datasheet

Direct


Texas Instruments
In Stock: 1
Unit Price: $8.14000
Datasheet

Direct


Texas Instruments
In Stock: 4,981
Unit Price: $3.29000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1,225
Unit Price: $2.14000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,500
Unit Price: $2.71000
Datasheet

Similar


Texas Instruments
In Stock: 7,875
Unit Price: $6.08000
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC86MX

DigiKey Part Number
74VHC86MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC86MX
Description
IC GATE XOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC86MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,379 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,379In Stock
Ships from Flip Electronics