
SN74AHC86NSR | |
---|---|
DigiKey Part Number | 296-SN74AHC86NSRTR-ND - Tape & Reel (TR) 296-SN74AHC86NSRCT-ND - Cut Tape (CT) 296-SN74AHC86NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC86NSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC86NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $4.33000 | $43.30 |
25 | $3.88880 | $97.22 |
100 | $3.40560 | $340.56 |
250 | $3.17492 | $793.73 |
500 | $3.03596 | $1,517.98 |
1,000 | $2.99760 | $2,997.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.89052 | $3,781.04 |
4,000 | $1.83498 | $7,339.92 |
6,000 | $1.80714 | $10,842.84 |
10,000 | $1.77632 | $17,763.20 |
14,000 | $1.75830 | $24,616.20 |
20,000 | $1.74097 | $34,819.40 |