XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC86D-Q100J

DigiKey Part Number
1727-74AHC86D-Q100JTR-ND - Tape & Reel (TR)
1727-74AHC86D-Q100JCT-ND - Cut Tape (CT)
1727-74AHC86D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC86D-Q100J
Description
IC GATE XOR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Voltage - Supply
2V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.86600$18.66
25$1.66080$41.52
100$1.42970$142.97
250$1.32004$330.01
500$1.25394$626.97
1,000$1.19935$1,199.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.14180$2,854.50
5,000$1.10709$5,535.45
7,500$1.08972$8,172.90
12,500$1.07047$13,380.88
17,500$1.05922$18,536.35
25,000$1.04840$26,210.00
Manufacturers Standard Package