
SN74AHC86DR | |
---|---|
DigiKey Part Number | 296-4625-2-ND - Tape & Reel (TR) 296-4625-1-ND - Cut Tape (CT) 296-4625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC86DR |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC86DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.26600 | $22.66 |
25 | $2.02000 | $50.50 |
100 | $1.74650 | $174.65 |
250 | $1.61592 | $403.98 |
500 | $1.53742 | $768.71 |
1,000 | $1.47281 | $1,472.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.40448 | $3,511.20 |
5,000 | $1.36334 | $6,816.70 |
7,500 | $1.34272 | $10,070.40 |
12,500 | $1.31988 | $16,498.50 |
17,500 | $1.30653 | $22,864.27 |
25,000 | $1.29369 | $32,342.25 |
62,500 | $1.26605 | $79,128.12 |