74LCX240SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,414
Unit Price: $6.98000
Datasheet

Similar


Texas Instruments
In Stock: 998
Unit Price: $10.67000
Datasheet

Similar


Texas Instruments
In Stock: 1,360
Unit Price: $6.82000
Datasheet

Similar


Texas Instruments
In Stock: 1,783
Unit Price: $11.66000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.23000
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX240SJX

DigiKey Part Number
74LCX240SJXTR-ND - Tape & Reel (TR)
74LCX240SJXCT-ND - Cut Tape (CT)
74LCX240SJXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX240SJX
Description
IC BUFFER INVERTING 3.6V 20-SOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX240SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types