
SN74LVC240ANSR | |
---|---|
DigiKey Part Number | 296-12902-2-ND - Tape & Reel (TR) 296-12902-1-ND - Cut Tape (CT) 296-12902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC240ANSR |
Description | IC BUFFER INVERTING 3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC240ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.19049 | $8,380.98 |
4,000 | $4.08350 | $16,334.00 |
6,000 | $4.02990 | $24,179.40 |
10,000 | $3.97052 | $39,705.20 |
14,000 | $3.93584 | $55,101.76 |
20,000 | $3.90244 | $78,048.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $5.14800 | $51.48 |
25 | $4.64080 | $116.02 |