Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74LVC240ADWR

DigiKey Part Number
296-8496-2-ND - Tape & Reel (TR)
296-8496-1-ND - Cut Tape (CT)
296-8496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC240ADWR
Description
IC BUFF 1.65V/3.6V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC240ADWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC240AD,118Nexperia USA Inc.9351727-74LVC240AD,118CT-ND$5.34000Similar
MC74LCX240DWR2Gonsemi470MC74LCX240DWR2GOSCT-ND$8.30000Similar
In-Stock: 1,245
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.39000$8.39
10$6.01800$60.18
25$5.42960$135.74
100$4.78410$478.41
250$4.47676$1,119.19
500$4.30198$2,150.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.01370$8,027.40
4,000$3.91039$15,641.56
6,000$3.85865$23,151.90
10,000$3.80132$38,013.20
14,000$3.76783$52,749.62
20,000$3.73561$74,712.20
Manufacturers Standard Package