
74LVC240AD,118 | |
|---|---|
DigiKey Part Number | 1727-74LVC240AD,118TR-ND - Tape & Reel (TR) 1727-74LVC240AD,118CT-ND - Cut Tape (CT) 1727-74LVC240AD,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC240AD,118 |
Description | IC BUFF 1.2V/3.6V 20-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX240DWR2G | onsemi | 470 | MC74LCX240DWR2GOSCT-ND | $8.30000 | Similar |
| SN74LVC240ADW | Texas Instruments | 973 | 296-8496-5-ND | $11.59000 | Similar |
| SN74LVC240ADWR | Texas Instruments | 1,245 | 296-8496-1-ND | $8.39000 | Similar |
| SN74LVCZ240ADW | Texas Instruments | 398 | SN74LVCZ240ADW-ND | $11.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.77400 | $37.74 |
| 25 | $3.38400 | $84.60 |
| 100 | $2.95480 | $295.48 |
| 250 | $2.75060 | $687.65 |
| 500 | $2.62742 | $1,313.71 |
| 1,000 | $2.57744 | $2,577.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.05414 | $4,108.28 |
| 4,000 | $1.99464 | $7,978.56 |
| 6,000 | $1.96486 | $11,789.16 |
| 10,000 | $1.93184 | $19,318.40 |
| 14,000 | $1.91254 | $26,775.56 |
| 20,000 | $1.89400 | $37,880.00 |

