
SN74LVC240ANS | |
|---|---|
DigiKey Part Number | 296-53353-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC240ANS |
Description | IC BUFF 1.65V/3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC240ANS Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $9.30700 | $93.07 |
| 40 | $8.09000 | $323.60 |
| 120 | $7.40892 | $889.07 |
| 280 | $7.01000 | $1,962.80 |
| 520 | $6.77325 | $3,522.09 |
| 1,000 | $6.56388 | $6,563.88 |

