
OSTOP032200 | |
|---|---|
DigiKey Part Number | OSTOP032200-ND |
Manufacturer | |
Manufacturer Product Number | OSTOP032200 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Housing Material Brass |
Number of Positions 3 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 3 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOP032B01 | On Shore Technology Inc. | 0 | OSTOP032B01-ND | $1.48173 | MFR Recommended |
| 1720246 | Phoenix Contact | 0 | 1720246-ND | $4.52630 | Similar |
| 1945106 | Phoenix Contact | 9,713 | 277-1750-ND | $2.38000 | Similar |
| A-TB350-OP03 | Assmann WSW Components | 0 | A-TB350-OP03-ND | $1.18332 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.54000 | $25.40 |
| 25 | $2.22000 | $55.50 |
| 50 | $1.99940 | $99.97 |


