
OSTTT032180 | |
|---|---|
DigiKey Part Number | OSTTT032180-ND |
Manufacturer | |
Manufacturer Product Number | OSTTT032180 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 16-28 AWG |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Interlocking (Side) |
Type Plug for Unshrouded Header | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Positions Per Level 3 | Wire Strip Length 5-6mm |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.138" (3.50mm) | Housing Material Thermoplastic |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | $7.57845 | $636.59 |


