OSTTH032160 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $4.57066
Datasheet
Image for OSTTH032160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTTH032160

DigiKey Part Number
OSTTH032160-ND
Manufacturer
Manufacturer Product Number
OSTTH032160
Description
TERM BLOCK PLUG 3POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
16-28 AWG
Series
Operating Temperature
-40°C ~ 115°C
Packaging
Bulk
Contact Mating Finish
Nickel
Part Status
Active
Features
Interlocking (Side)
Type
Plug for Unshrouded Header
Material Flammability Rating
UL94 V-0
Number of Positions
3
Torque - Screw
0.2 Nm (1.7 Lb-In)
Positions Per Level
3
Wire Strip Length
5-6mm
Number of Levels
1
Contact Material
Brass
Pitch
0.138" (3.50mm)
Housing Material
Brass
Termination Style
Screw
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB350-TH03Assmann WSW Components0A-TB350-TH03-ND$4.57066Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$5.85040$585.04