A-TB350-OP03 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: $4.52630
Datasheet

Similar


Phoenix Contact
In Stock: 9,713
Unit Price: $2.38000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 66
Unit Price: $3.37000
Datasheet
Image for A-TB350-OP03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB350-OP03

DigiKey Part Number
A-TB350-OP03-ND
Manufacturer
Manufacturer Product Number
A-TB350-OP03
Description
TERM BLOCK HDR 3POS 3.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Assmann WSW Components
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Unshrouded
Contact Mating Finish
Tin
Number of Positions
3
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Contact Material
Brass
Number of Levels
1
Housing Material
Thermoplastic
Pitch
0.138" (3.50mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.079" (2.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1720246Phoenix Contact01720246-ND$4.52630Similar
1945106Phoenix Contact9,713277-1750-ND$2.38000Similar
OSTOP032200On Shore Technology Inc.66OSTOP032200-ND$3.37000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.18332$2,366.64