MY4Z DC100/110 (S) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $107.40000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $208.81000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 183
Unit Price: $176.70000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: $380.28377
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 89
Unit Price: $264.86333
Datasheet
MY4-DCzz(S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MY4-DCzz(S)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY4Z DC100/110 (S)

DigiKey Part Number
Z9806-ND
Manufacturer
Manufacturer Product Number
MY4Z DC100/110 (S)
Description
RELAY GEN PURPOSE 4PDT 3A 110V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MY4Z DC100/110 (S) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
750VA, 375W
Coil Current
9.6 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VDC
Must Release Voltage
11 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
11.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$178.18000$178.18
10$158.74300$1,587.43
25$151.58160$3,789.54
50$146.37580$7,318.79
100$141.34660$14,134.66
250$134.95864$33,739.66
500$130.31546$65,157.73
Manufacturers Standard Package