WHE1R0FET is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Ohmite
In Stock: 3,205
Unit Price: $28.66000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 13,021
Unit Price: $18.64000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $15.85000
Datasheet

Similar


Vishay Dale
In Stock: 808
Unit Price: $26.36000
Datasheet

Similar


Vishay Dale
In Stock: 500
Unit Price: $40.32000
Datasheet

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: $0.00000
Datasheet
WH-WN-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHE1R0FET

DigiKey Part Number
WHE1R0FETTR-ND - Tape & Reel (TR)
WHE1R0FETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHE1R0FET
Description
RES 1 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHE1R0FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.787" L (7.50mm x 20.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.85000$15.85
10$10.49400$104.94
25$9.03200$225.80
50$8.12060$406.03
100$7.34390$734.39
250$6.49360$1,623.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.96152$2,980.76
1,000$5.50917$5,509.17
1,500$5.27693$7,915.40
2,500$5.01416$12,535.40
3,500$4.85756$17,001.46
5,000$4.70457$23,522.85
6,000$4.63122$27,787.32
12,000$4.37941$52,552.92
12,500$4.36582$54,572.75
Manufacturers Standard Package