
RS0051R000FE73 | |
|---|---|
DigiKey Part Number | 541-RS0051R000FE73TR-ND - Tape & Reel (TR) 541-RS0051R000FE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0051R000FE73 |
Description | RES 1.0 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0051R000FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS0051R000FE12 | Vishay Dale | 721 | 541-RS0051R000FE12-ND | $41.68000 | Parametric Equivalent |
| 45F1R0E | Ohmite | 2,732 | 45F1R0E-ND | $28.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.09000 | $42.09 |
| 10 | $28.55300 | $285.53 |
| 25 | $24.89160 | $622.29 |
| 50 | $22.59760 | $1,129.88 |
| 100 | $20.64670 | $2,064.67 |
| 250 | $18.50988 | $4,627.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.77490 | $10,387.45 |
| 1,000 | $19.43374 | $19,433.74 |
| 1,500 | $18.74502 | $28,117.53 |
| 2,500 | $17.96612 | $44,915.30 |
| 3,500 | $17.50205 | $61,257.18 |

