Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UJA1168ATK/X/0Z | |
|---|---|
DigiKey Part Number | 568-UJA1168ATK/X/0ZTR-ND - Tape & Reel (TR) 568-UJA1168ATK/X/0ZCT-ND - Cut Tape (CT) 568-UJA1168ATK/X/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1168ATK/X/0Z |
Description | IC TRANSCEIVER 1/1 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 800 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.37000 | $37.37 |
| 10 | $28.26100 | $282.61 |
| 25 | $25.99280 | $649.82 |
| 100 | $23.50060 | $2,350.06 |
| 250 | $22.31188 | $5,577.97 |
| 500 | $21.59522 | $10,797.61 |
| 1,000 | $21.00553 | $21,005.53 |
| 2,500 | $20.41502 | $51,037.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $20.41502 | $122,490.12 |


