1/1 Transceiver CANbus 14-HVSON (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJA1168ATK/F/0Z

DigiKey Part Number
568-UJA1168ATK/F/0ZTR-ND - Tape & Reel (TR)
568-UJA1168ATK/F/0ZCT-ND - Cut Tape (CT)
568-UJA1168ATK/F/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJA1168ATK/F/0Z
Description
IC TRANSCEIVER 1/1 14HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
800 mV
Data Rate
5Mbps
Voltage - Supply
3V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.92000$34.92
10$26.35200$263.52
25$24.21760$605.44
100$21.87050$2,187.05
250$20.75100$5,187.75
500$20.07628$10,038.14
1,000$19.52084$19,520.84
2,500$18.93451$47,336.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$18.93425$113,605.50
Manufacturers Standard Package