UJA1167ATK/X/0Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $34.51000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 5,050
Unit Price: $34.92000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $37.37000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 5,995
Unit Price: $37.86000
Datasheet
1/1 Transceiver CANbus 14-HVSON (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJA1167ATK/X/0Z

DigiKey Part Number
568-UJA1167ATK/X/0ZTR-ND - Tape & Reel (TR)
568-UJA1167ATK/X/0ZCT-ND - Cut Tape (CT)
568-UJA1167ATK/X/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJA1167ATK/X/0Z
Description
IC TRANSCEIVER 1/1 14HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
800 mV
Data Rate
5Mbps
Voltage - Supply
3V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.21000$33.21
10$25.03800$250.38
25$22.99720$574.93
100$20.74950$2,074.95
250$19.67832$4,919.58
500$19.03248$9,516.24
1,000$18.50095$18,500.95
2,500$17.93989$44,849.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$17.91851$107,511.06
Manufacturers Standard Package