BAP50-04,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,430
Unit Price: $5.43000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 5,697
Unit Price: $24.58000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: $9.87567

Similar


MACOM Technology Solutions
In Stock: 2,026
Unit Price: $20.31000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 1,668
Unit Price: $20.31000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 5,787
Unit Price: $20.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: $1.17491
Datasheet
RF Diode PIN - 1 Pair Series Connection 50V 50 mA 250 mW SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP50-04,215

DigiKey Part Number
568-1917-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAP50-04,215
Description
RF DIODE PIN 50V 250MW SOT-23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 50 mA 250 mW SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
50V
Current - Max
50 mA
Capacitance @ Vr, F
0.5pF @ 5V, 1MHz
Resistance @ If, F
5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes