RF Diode PIN - 1 Pair Series Connection 100V 150 mA 250 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-007155-0287DT

DigiKey Part Number
1465-MADP-007155-0287DTTR-ND - Tape & Reel (TR)
1465-MADP-007155-0287DTCT-ND - Cut Tape (CT)
1465-MADP-007155-0287DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-007155-0287DT
Description
RF DIODE PIN 100V 250MW SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 100V 150 mA 250 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
100V
Current - Max
150 mA
Capacitance @ Vr, F
1.2pF @ 20V, 1MHz
Resistance @ If, F
600mOhm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
175°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,697
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.48000$19.48
10$14.45300$144.53
25$13.19720$329.93
100$11.81100$1,181.10
250$11.15000$2,787.50
500$10.94364$5,471.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.01930$30,057.90
6,000$9.82117$58,927.02
Manufacturers Standard Package