
MADP-007448-0287DT | |
|---|---|
DigiKey Part Number | 1465-MADP-007448-0287DTTR-ND - Tape & Reel (TR) 1465-MADP-007448-0287DTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MADP-007448-0287DT |
Description | RF DIODE PIN 100V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 100V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.25pF @ 50V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $11.60100 | $116.01 |
| 25 | $10.55960 | $263.99 |
| 100 | $9.41940 | $941.94 |
| 250 | $8.87496 | $2,218.74 |
| 500 | $8.54674 | $4,273.37 |
| 1,000 | $8.27667 | $8,276.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.94301 | $23,829.03 |
| 6,000 | $7.77973 | $46,678.38 |
| 9,000 | $7.69801 | $69,282.09 |

