RF Diode PIN - 1 Pair Series Connection 75V 150 mA 250 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-007436-0287DT

DigiKey Part Number
1465-MADP-007436-0287DTTR-ND - Tape & Reel (TR)
1465-MADP-007436-0287DTCT-ND - Cut Tape (CT)
1465-MADP-007436-0287DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-007436-0287DT
Description
RF DIODE PIN 75V 250MW SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 75V 150 mA 250 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
75V
Current - Max
150 mA
Capacitance @ Vr, F
1pF @ 20V, 1MHz
Resistance @ If, F
500mOhm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
175°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,026
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.79000$15.79
10$11.60100$116.01
25$10.55960$263.99
100$9.41940$941.94
250$8.87496$2,218.74
500$8.80522$4,402.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.94301$23,829.03
6,000$7.77973$46,678.38
9,000$7.69801$69,282.09
Manufacturers Standard Package