UWT0J221MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2,528
Unit Price: $4.60000
Datasheet

Similar


Nichicon
In Stock: 266
Unit Price: $4.85000
Datasheet

Similar


Nichicon
In Stock: 153
Unit Price: $4.28000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.45000
Datasheet

Similar


Nichicon
In Stock: 979
Unit Price: $4.77000
Datasheet

Similar


Nichicon
In Stock: 1,271
Unit Price: $4.60000
Datasheet

Similar


Nichicon
In Stock: 95
Unit Price: $5.76000
Datasheet

Similar


Nichicon
In Stock: 1,490
Unit Price: $6.25000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.04000
Datasheet

Similar


Nichicon
In Stock: 682
Unit Price: $5.02000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,544
Unit Price: $9.62000
Datasheet

Similar


Panasonic Industry
In Stock: 4,318
Unit Price: $4.93000
Datasheet

Similar


Panasonic Industry
In Stock: 141
Unit Price: $4.19000
Datasheet

Similar


Chemi-Con
In Stock: 292
Unit Price: $6.66000
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT0J221MCL1GB

DigiKey Part Number
493-2156-2-ND - Tape & Reel (TR)
493-2156-1-ND - Cut Tape (CT)
493-2156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT0J221MCL1GB
Description
CAP ALUM 220UF 20% 6.3V SMD
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT0J221MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
102 mA @ 120 Hz
Ripple Current @ High Frequency
153 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes