



UWG0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-6301-2-ND - Tape & Reel (TR) 493-6301-1-ND - Cut Tape (CT) 493-6301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG0J221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.91300 | $39.13 |
| 50 | $2.93340 | $146.67 |
| 100 | $2.62350 | $262.35 |
| 500 | $2.08876 | $1,044.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.91988 | $1,919.88 |
| 2,000 | $1.77951 | $3,559.02 |
| 3,000 | $1.70865 | $5,125.95 |
| 5,000 | $1.62967 | $8,148.35 |
| 7,000 | $1.58323 | $11,082.61 |
| 10,000 | $1.53837 | $15,383.70 |

