
EEE-FK0J221P | |
|---|---|
DigiKey Part Number | PCE3766TR-ND - Tape & Reel (TR) PCE3766CT-ND - Cut Tape (CT) PCE3766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J221P |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.58200 | $25.82 |
| 50 | $1.90900 | $95.45 |
| 100 | $1.69450 | $169.45 |
| 500 | $1.32514 | $662.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18620 | $1,186.20 |
| 2,000 | $1.09095 | $2,181.90 |
| 3,000 | $1.04287 | $3,128.61 |
| 5,000 | $0.98923 | $4,946.15 |
| 7,000 | $0.95769 | $6,703.83 |
| 10,000 | $0.92721 | $9,272.10 |

