UUX0J221MCL6GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 3,002
Unit Price: $5.02000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $4.60000
Datasheet

Direct


Nichicon
In Stock: 266
Unit Price: $4.85000
Datasheet

Direct


Nichicon
In Stock: 3,269
Unit Price: $5.02000
Datasheet

Upgrade


Nichicon
In Stock: 11,700
Unit Price: $5.67000
Datasheet

Upgrade


Nichicon
In Stock: 7,400
Unit Price: $5.18000
Datasheet

Upgrade


Nichicon
In Stock: 11,369
Unit Price: $4.03000
Datasheet

Upgrade


Nichicon
In Stock: 21,165
Unit Price: $4.03000
Datasheet

Upgrade


Nichicon
In Stock: 331,154
Unit Price: $4.60000
Datasheet

Similar


Nichicon
In Stock: 2,528
Unit Price: $4.60000
Datasheet

Similar


Nichicon
In Stock: 10,715
Unit Price: $9.45000
Datasheet

Similar


Nichicon
In Stock: 153
Unit Price: $4.28000
Datasheet

Similar


Nichicon
In Stock: 979
Unit Price: $4.77000
Datasheet

Similar


Nichicon
In Stock: 1,271
Unit Price: $4.60000
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUX0J221MCL6GS

DigiKey Part Number
493-9602-2-ND - Tape & Reel (TR)
493-9602-1-ND - Cut Tape (CT)
493-9602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUX0J221MCL6GS
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUX0J221MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
121 mA @ 120 Hz
Ripple Current @ High Frequency
157.3 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.13800$21.38
50$1.57040$78.52
100$1.38940$138.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.99361$894.25
1,800$0.90934$1,636.81
2,700$0.86682$2,340.41
4,500$0.81936$3,687.12
6,300$0.79144$4,986.07
9,000$0.76447$6,880.23
Manufacturers Standard Package