UWT0G330MCL1GB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: $1.15484
Datasheet

Upgrade


Nichicon
In Stock: 940
Unit Price: $4.60000
Datasheet

Upgrade


Nichicon
In Stock: 1,643
Unit Price: $4.60000
Datasheet

Upgrade


Nichicon
In Stock: 1,984
Unit Price: $4.11000
Datasheet

Upgrade


Nichicon
In Stock: 2,212
Unit Price: $4.19000
Datasheet

Upgrade


Nichicon
In Stock: 1,676
Unit Price: $3.12000
Datasheet

Similar


Nichicon
In Stock: 253
Unit Price: $4.28000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4,051
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $3.21000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $3.45000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2,740
Unit Price: $2.14000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.25129
Datasheet
33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT0G330MCL1GB

DigiKey Part Number
493-2139-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWT0G330MCL1GB
Description
CAP ALUM 33UF 20% 4V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT0G330MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
45 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72555$2,902.20