Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWZ0J330MCL1GB | |
|---|---|
DigiKey Part Number | 493-9913-2-ND - Tape & Reel (TR) 493-9913-1-ND - Cut Tape (CT) 493-9913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ0J330MCL1GB |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ0J330MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD0J330MCL1GS | Nichicon | 0 | UCD0J330MCL1GS-ND | $0.87193 | Similar |
| UUA0J330MCL1GS | Nichicon | 940 | 493-9437-1-ND | $4.60000 | Similar |
| UUD0J330MCL1GS | Nichicon | 1,984 | 493-2230-1-ND | $4.11000 | Similar |
| UUT0J330MCL1GS | Nichicon | 0 | 493-9594-2-ND | $0.00000 | Similar |
| UWD0J330MCL1GS | Nichicon | 0 | 493-9638-1-ND | $4.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.80842 | $1,616.84 |









