Upgrade
Upgrade
Upgrade

AHA336M06B12T-F | |
|---|---|
DigiKey Part Number | AHA336M06B12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHA336M06B12T-F |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 17.6Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 49.3 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 17.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV336M010S9BAA | KEMET | 0 | EEV336M010S9BAA-ND | $0.47397 | Upgrade |
| EEV336M6R3S9BAA | KEMET | 0 | EEV336M6R3S9BAA-ND | $0.47397 | Upgrade |
| EXV336M6R3S9BAA | KEMET | 0 | EXV336M6R3S9BAA-ND | $0.47397 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.51481 | $3,029.62 |



