MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar



EMVY6R3ARA330ME55G | |
|---|---|
DigiKey Part Number | 565-EMVY6R3ARA330ME55GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVY6R3ARA330ME55G |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA100ARA330ME61G | Chemi-Con | 74 | 565-EMZA100ARA330ME61GCT-ND | $5.51000 | MFR Recommended |
| 865060242002 | Würth Elektronik | 2,740 | 732-8570-1-ND | $2.14000 | Upgrade |
| EEV336M010A9DAA | KEMET | 0 | EEV336M010A9DAA-ND | $0.68930 | Upgrade |
| EEV336M010S9DAA | KEMET | 0 | EEV336M010S9DAA-ND | $0.59993 | Upgrade |
| EEV336M016A9DAA | KEMET | 0 | EEV336M016A9DAA-ND | $0.55910 | Upgrade |









