


865080442006 | |
|---|---|
DigiKey Part Number | 732-8434-2-ND - Tape & Reel (TR) 732-8434-1-ND - Cut Tape (CT) 732-8434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080442006 |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080442006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1.05 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1E330MCL6GS | Nichicon | 253 | 493-3933-1-ND | $4.28000 | Direct |
| EEE-FPE330UAR | Panasonic Industry | 8,528 | PCE4542CT-ND | $4.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 50 | $1.89100 | $94.55 |
| 100 | $1.64430 | $164.43 |
| 250 | $1.46344 | $365.86 |
| 500 | $1.28256 | $641.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.21678 | $1,216.78 |


